Part Details for AD820-1927C118 by Anatech Electronics Inc
Overview of AD820-1927C118 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD820-1927C118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD820-1927C118-ND
|
DigiKey | 820 MHZ / 1927.5 MHZ SINGLE IN/O Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$762.5000 | Buy Now |
Part Details for AD820-1927C118
AD820-1927C118 CAD Models
AD820-1927C118 Part Data Attributes
|
AD820-1927C118
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD820-1927C118
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 12.7 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2.4 dB | |
Length | 68.58 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Receive Center Frequency | 820 MHz | |
Transmit Center Frequency | 1927.5 MHz | |
Width | 63.5 mm |