-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, High Voltage, Bidirectional Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7315
|
Newark | Diff-Amp, 150Khz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:150Khz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8207WBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$5.2500 / $7.3500 | Buy Now |
DISTI #
505-AD8207WBRZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
584-AD8207WBRZ
|
Mouser Electronics | Differential Amplifiers Zero Drift High Voltage Difference Amp RoHS: Compliant | 739 |
|
$4.0000 / $7.0700 | Buy Now |
|
Analog Devices Inc | Zero Drift High Voltage Differ Min Qty: 1 Package Multiple: 98 | 41297 |
|
$2.9400 / $7.0700 | Buy Now |
DISTI #
26054692
|
Verical | SP Amp Difference Amplifier Single 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 41258 |
|
$3.7692 / $4.5231 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 91 |
|
$8.2363 | Buy Now |
DISTI #
AD8207WBRZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 98 | 0 |
|
$3.8500 / $4.1100 | Buy Now |
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 150KHZ 8SOIC | 20902 |
|
RFQ | |
DISTI #
C1S103100418099
|
Chip1Stop | SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 62 |
|
$3.8800 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8207WBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8207WBRZ
Analog Devices Inc
Zero Drift, High Voltage, Bidirectional Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, NSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-MDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8207WBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8207WBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4521ID | Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85 | Texas Instruments | AD8207WBRZ vs THS4521ID |
AD8207WBRZ-RL | Zero Drift, High Voltage, Bidirectional Difference Amplifier | Analog Devices Inc | AD8207WBRZ vs AD8207WBRZ-RL |
THS4521IDR | Very low power rail-to-rail output fully differential amplifier 8-SOIC -40 to 85 | Texas Instruments | AD8207WBRZ vs THS4521IDR |