-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low Cost Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8223ARZ-RLCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3680 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
584-AD8223ARZ-R
|
Mouser Electronics | Instrumentation Amplifiers Single supply Low cost Intrumentation Am RoHS: Compliant | 2337 |
|
$1.8100 / $3.6100 | Buy Now |
|
Analog Devices Inc | Single supply Low cost Intrume Min Qty: 2500 Package Multiple: 2500 | 167500 |
|
$1.7453 / $3.6100 | Buy Now |
|
Win Source Electronics | Single Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC | 131988 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8223ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223ARZ-RL
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8223ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8223AR | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223AR |
AD8223BRZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223BRZ |
AD8223AR-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223AR-R7 |
AD8223BR-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223BR-RL |
AD8223ARZ-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223ARZ-R7 |
AD8223ARZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223ARZ |
AD8223BRZ-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARZ-RL vs AD8223BRZ-R7 |