Part Details for AD8224HBCPZ-WP by Analog Devices Inc
Overview of AD8224HBCPZ-WP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8224HBCPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7362
|
Newark | Instrumentation Amp, 1.5Mhz, Lfcsp, No. Of Channels:2Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Ic Case/Package:Lfcsp, No. Of Pins:16Pins, Cmrr:100Db Rohs Compliant: Yes |Analog Devices AD8224HBCPZ-WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$13.5100 / $19.5600 | Buy Now |
DISTI #
AD8224HBCPZ-WP-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
920 In Stock |
|
$12.9901 / $18.8100 | Buy Now |
DISTI #
584-AD8224HBCPZ-WP
|
Mouser Electronics | Instrumentation Amplifiers Hidden Paddle Dual Channel FET InAmp RoHS: Compliant | 209 |
|
$12.9500 / $18.8100 | Buy Now |
|
Analog Devices Inc | Hidden Paddle Dual Channel FET Min Qty: 1 Package Multiple: 64 | 2232 |
|
$8.0900 / $18.8100 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$11.0000 / $12.9400 | Buy Now |
Part Details for AD8224HBCPZ-WP
AD8224HBCPZ-WP CAD Models
AD8224HBCPZ-WP Part Data Attributes:
|
AD8224HBCPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8224HBCPZ-WP
Analog Devices Inc
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 1.5 MHz | |
Common-mode Reject Ratio-Min | 56 dB | |
Input Offset Current-Max (IIO) | 6e-7 µA | |
Input Offset Voltage-Max | 175 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.025% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 2 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |