-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7334
|
Newark | Opamp, 1.8Mhz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD822ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.4800 / $15.1800 | Buy Now |
DISTI #
AD822ANZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
170 In Stock |
|
$9.2553 / $14.6100 | Buy Now |
DISTI #
584-AD822ANZ
|
Mouser Electronics | Precision Amplifiers DUAL, SNGL SPLYPREC'N AMP RoHS: Compliant | 3257 |
|
$10.0800 / $14.6100 | Buy Now |
DISTI #
V36:1790_06214244
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2404 | Americas - 100 |
|
$9.0450 / $12.6950 | Buy Now |
DISTI #
V99:2348_06214244
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Americas - 90 |
|
$9.2520 / $14.0090 | Buy Now |
|
Analog Devices Inc | DUAL, SNGL SPLYPREC'N AMP Min Qty: 1 Package Multiple: 50 | 150 |
|
$9.2553 / $14.6100 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
AD822ANZ
|
TME | IC: operational amplifier, 1.9MHz, Ch: 2, DIP8, ±2.5÷15VDC,5÷30VDC Min Qty: 1 | 0 |
|
$9.7500 / $12.4000 | RFQ |
|
ComSIT USA | SINGLE-SUPPLY, RAIL-TO-RAIL LOW POWER FET-INPUT OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD822ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822ANZ
Analog Devices Inc
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 10000 | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for AD822ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD822AN | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ANZ vs AD822AN |
AD822ANZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | AD822ANZ vs AD822ANZ |
AD822AN | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | AD822ANZ vs AD822AN |