Part Details for AD8240YRM by Analog Devices Inc
Overview of AD8240YRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8240YRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, 1-Segment, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17284 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for AD8240YRM
AD8240YRM CAD Models
AD8240YRM Part Data Attributes
|
AD8240YRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8240YRM
Analog Devices Inc
IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8240YRM
This table gives cross-reference parts and alternative options found for AD8240YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8240YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8240YRMZ-R7 | LED Driver/Monitor | Analog Devices Inc | AD8240YRM vs AD8240YRMZ-R7 |
AD8240YRMZ | LED Driver/Monitor | Analog Devices Inc | AD8240YRM vs AD8240YRMZ |
AD8240YRMZ-REEL | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8240YRM vs AD8240YRMZ-REEL |
AD8240YRMZ-RL | LED Driver/Monitor | Analog Devices Inc | AD8240YRM vs AD8240YRMZ-RL |
AD8240YRMZ-REEL7 | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8240YRM vs AD8240YRMZ-REEL7 |
AD8240YRM-REEL | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | Analog Devices Inc | AD8240YRM vs AD8240YRM-REEL |
AD8240YRM-REEL7 | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | Analog Devices Inc | AD8240YRM vs AD8240YRM-REEL7 |