Part Details for AD8240YRMZ by Analog Devices Inc
Overview of AD8240YRMZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8240YRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, 1-Segment, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 70690 |
|
$1.8400 / $2.1600 | Buy Now |
|
Perfect Parts Corporation | 618 |
|
RFQ |
Part Details for AD8240YRMZ
AD8240YRMZ CAD Models
AD8240YRMZ Part Data Attributes:
|
AD8240YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8240YRMZ
Analog Devices Inc
LED Driver/Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD8240YRMZ
This table gives cross-reference parts and alternative options found for AD8240YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8240YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8240YRMZ-R7 | LED Driver/Monitor | Analog Devices Inc | AD8240YRMZ vs AD8240YRMZ-R7 |
AD8240YRMZ-REEL7 | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8240YRMZ vs AD8240YRMZ-REEL7 |
AD8240YRM-REEL7 | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | Analog Devices Inc | AD8240YRMZ vs AD8240YRM-REEL7 |
AD8240YRMZ-RL | LED Driver/Monitor | Analog Devices Inc | AD8240YRMZ vs AD8240YRMZ-RL |
AD8240YRM-REEL | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | Analog Devices Inc | AD8240YRMZ vs AD8240YRM-REEL |
AD8240YRMZ-REEL | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8240YRMZ vs AD8240YRMZ-REEL |
AD8240YRM | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | Analog Devices Inc | AD8240YRMZ vs AD8240YRM |