Part Details for AD824ARZ-14-3V-RL by Analog Devices Inc
Overview of AD824ARZ-14-3V-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD824ARZ-14-3V-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD824ARZ-14-3V-RLTR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5066 | Buy Now |
DISTI #
584-AD824ARZ-14-3V-R
|
Mouser Electronics | Precision Amplifiers JFET QUAD RAIL/RAIL AMP TAPE & REEL RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
|
Analog Devices Inc | JFET QUAD RAIL/RAIL AMP TAPE & Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$8.5066 / $13.9600 | Buy Now |
DISTI #
26634240
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$8.4359 / $9.8209 | Buy Now |
Part Details for AD824ARZ-14-3V-RL
AD824ARZ-14-3V-RL CAD Models
AD824ARZ-14-3V-RL Part Data Attributes
|
AD824ARZ-14-3V-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD824ARZ-14-3V-RL
Analog Devices Inc
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for AD824ARZ-14-3V-RL
This table gives cross-reference parts and alternative options found for AD824ARZ-14-3V-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD824ARZ-14-3V-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD824AR-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824AR-14 |
AD824AR-14 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V-RL vs AD824AR-14 |
AD824AR-14-3V | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V-RL vs AD824AR-14-3V |
AD824ARZ-14-3V-REEL | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824ARZ-14-3V-REEL |
AD824ARZ-14-3V | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824ARZ-14-3V |
AD824ARZ-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824ARZ-14 |
AD824ARZ-14-REEL7 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824ARZ-14-REEL7 |
AD824AR-3V | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824AR-3V |
AD824AR | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824ARZ-14-3V-RL vs AD824AR |
AD824ARZ-14 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V-RL vs AD824ARZ-14 |