-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9661
|
Newark | Op-Amp, 2Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD824ARZ-14-3V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$7.6800 | Buy Now |
DISTI #
AD824ARZ-14-3V-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
949 In Stock |
|
$8.2250 / $9.8100 | Buy Now |
DISTI #
584-AD824ARZ-14-3V
|
Mouser Electronics | Precision Amplifiers JFET QUAD RAIL/RAIL AMP RoHS: Compliant | 2422 |
|
$8.2200 / $9.8100 | Buy Now |
|
Analog Devices Inc | JFET QUAD RAIL/RAIL AMP Min Qty: 1 Package Multiple: 56 | 7190 |
|
$6.4700 / $9.8100 | Buy Now |
DISTI #
25631066
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 7000 |
|
$8.4359 / $9.8209 | Buy Now |
|
Rochester Electronics | AD824 - Operational Amplifier, Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
C1S103100186534
|
Chip1Stop | OP Amp Quad GP R-R O/P 15V/30V 14-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 62 |
|
$7.9300 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD824ARZ-14-3V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD824ARZ-14-3V
Analog Devices Inc
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD824ARZ-14-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD824ARZ-14-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD824AR-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V vs AD824AR-14 |
AD824AR-14 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V vs AD824AR-14 |
AD824AR-14-3V | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V vs AD824AR-14-3V |
AD824ARZ-14-3V-REEL | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD824ARZ-14-3V vs AD824ARZ-14-3V-REEL |
AD824ARZ-14 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V vs AD824ARZ-14 |
AD824ARZ-14-REEL7 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V vs AD824ARZ-14-REEL7 |
AD824AR-3V | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824ARZ-14-3V vs AD824AR-3V |
AD824AR | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD824ARZ-14-3V vs AD824AR |
AD824ARZ-14 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD824ARZ-14-3V vs AD824ARZ-14 |
AD824AR-14-REEL7 | Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp | Analog Devices Inc | AD824ARZ-14-3V vs AD824AR-14-REEL7 |