-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Distortion, Precision Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7405
|
Newark | Diff-Amp, 10Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8274ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 261 |
|
$2.3500 / $3.7500 | Buy Now |
DISTI #
AD8274ARZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4666 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
584-AD8274ARZ-R7
|
Mouser Electronics | Differential Amplifiers Very Low Distortion, Precision Difference Amplifier RoHS: Compliant | 3400 |
|
$1.7700 / $3.5800 | Buy Now |
DISTI #
V72:2272_06214772
|
Arrow Electronics | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Container: Cut Strips | Americas - 212 |
|
$1.7370 / $3.5390 | Buy Now |
|
Analog Devices Inc | High BW, Dual Diff Amp Min Qty: 1 Package Multiple: 1000 | 962 |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
71328762
|
Verical | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N T/R Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 212 |
|
$1.7370 / $3.5390 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP DIFF 20MHZ 8SOIC | 934 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP DIFF 20MHZ 8SOIC | 1220 |
|
RFQ | |
DISTI #
4018997RL
|
element14 Asia-Pacific | DIFF-AMP, 10MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 261 |
|
$1.8251 / $2.7853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8274ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8274ARZ-R7
Analog Devices Inc
Very Low Distortion, Precision Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8274ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8274ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8274ARZ | OP-AMP, 1100 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8274ARZ-R7 vs AD8274ARZ |
AD8274ARZ-RL | Very Low Distortion, Precision Difference Amplifier | Analog Devices Inc | AD8274ARZ-R7 vs AD8274ARZ-RL |