-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3 Volt, Serial Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9676
|
Newark | Da Converter, 12Bit, Soic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD8300ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$17.5600 / $22.2900 | Buy Now |
DISTI #
505-AD8300ARZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
987 In Stock |
|
$13.7500 / $15.0700 | Buy Now |
DISTI #
584-AD8300ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC +3V SINGLE SUPPLY DAC RoHS: Compliant | 234 |
|
$13.7500 / $15.0700 | Buy Now |
DISTI #
V36:1790_06214279
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks Date Code: 2123 | Americas - 122 |
|
$13.1500 / $13.8700 | Buy Now |
DISTI #
V99:2348_06214279
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 19 |
|
$14.1100 | Buy Now |
|
Analog Devices Inc | +3V SINGLE SUPPLY DAC Min Qty: 1 Package Multiple: 1 | 259 |
|
$10.8500 / $15.0700 | Buy Now |
DISTI #
57895410
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2123 | Americas - 90 |
|
$13.1500 / $13.8700 | Buy Now |
DISTI #
58285475
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 19 |
|
$14.1100 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 4 |
|
$19.2440 / $21.6495 | Buy Now |
|
Rochester Electronics | AD8300 - D/A Converter, Serial Input Loading, 14us Settling Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$13.6400 / $16.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8300ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8300ARZ
Analog Devices Inc
+3 Volt, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.50 MM HEIGHT, LOW PROFILE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.049% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |