-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 500 MHz, 92 dB Logarithmic Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8307 - Log Or Antilog Amplifier, 1 Func, 490MHz Band Width, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9913 |
|
$8.9500 / $10.5300 | Buy Now |
|
Chip1Cloud | IC LOGARITHMIC AMPLIFIER 8SOIC | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8307AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8307AR-REEL
Analog Devices Inc
DC to 500 MHz, 92 dB Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 490 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -0.3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8307AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8307AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8307ARZ-REEL | Low Cost, DC to 500 MHz, 92 dB Logarithmic Amplifier | Analog Devices Inc | AD8307AR-REEL vs AD8307ARZ-REEL |
AD8307ARZ | Low Cost, DC to 500 MHz, 92 dB Logarithmic Amplifier | Analog Devices Inc | AD8307AR-REEL vs AD8307ARZ |
AD8307AR | DC to 500 MHz, 92 dB Logarithmic Amplifier | Analog Devices Inc | AD8307AR-REEL vs AD8307AR |
AD8307ARZ-RL7 | Low Cost, DC to 500 MHz, 92 dB Logarithmic Amplifier | Analog Devices Inc | AD8307AR-REEL vs AD8307ARZ-RL7 |
AD8307ARZ-REEL7 | LOG OR ANTILOG AMPLIFIER, 490MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8307AR-REEL vs AD8307ARZ-REEL7 |