Part Details for AD8316ACP-REEL7 by Analog Devices Inc
Overview of AD8316ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8316ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8316ACP-REEL7-ND
|
DigiKey | DUAL OUTPUT GSM PA CONTROLLER Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49429 In Stock |
|
$6.8600 | Buy Now |
|
Rochester Electronics | Dual Output Gsm Pa Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 49429 |
|
$5.8900 / $6.9300 | Buy Now |
Part Details for AD8316ACP-REEL7
AD8316ACP-REEL7 CAD Models
AD8316ACP-REEL7 Part Data Attributes:
|
AD8316ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8316ACP-REEL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Telecom IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220-VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8316ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8316ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8316ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8316ACPZ-REEL7 | IC SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Telecom IC:Other | Analog Devices Inc | AD8316ACP-REEL7 vs AD8316ACPZ-REEL7 |
AD8316ACP-REEL | IC SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Telecom IC:Other | Analog Devices Inc | AD8316ACP-REEL7 vs AD8316ACP-REEL |