-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8334ACPZ-REEL-ND
|
DigiKey | IC VGAIN AMP 64LFCSP Min Qty: 11 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1166 In Stock |
|
$28.3000 | Buy Now |
DISTI #
AD8334ACPZ-REELTR-ND
|
DigiKey | IC VGAIN AMP 64LFCSP Min Qty: 11 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9302 | Buy Now |
DISTI #
584-AD8334ACPZ-R
|
Mouser Electronics | Special Purpose Amplifiers Quad VGA RoHS: Compliant | 0 |
|
$25.9100 | Order Now |
|
Analog Devices Inc | Quad VGA Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$17.2600 / $29.4100 | Buy Now |
DISTI #
77890523
|
Verical | SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$27.9857 | Buy Now |
|
Rochester Electronics | AD8334 - Ultralow Noise VGA With Preamplifier and Programmable Rin RoHS: Compliant Status: Active Min Qty: 1 | 1166 |
|
$24.2800 / $28.5700 | Buy Now |
|
Chip1Cloud | IC VGA QUAD W/PREAMP 64-LFCSP | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8334ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8334ACPZ-REEL
Analog Devices Inc
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD8334ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8334ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8334ACPZ | Quad VGA with Ultralow Noise Preamplifier and Programmable RIN | Analog Devices Inc | AD8334ACPZ-REEL vs AD8334ACPZ |