-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 18 MHz Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8338ACPZ-RLCT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1640 In Stock |
|
$7.4643 / $12.6400 | Buy Now |
DISTI #
584-AD8338ACPZ-RL
|
Mouser Electronics | Special Purpose Amplifiers Low Power, 18 MHz Variable Gain Amplifier RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
|
Analog Devices Inc | Low Pwr,80dB,GainRange,SingleC Min Qty: 1 Package Multiple: 5000 | 328 |
|
$7.4643 / $12.6400 | Buy Now |
DISTI #
AD8338ACPZ-RL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$7.7900 | Buy Now |
DISTI #
4307984
|
Farnell | LOW PWR,80DB,GAINRANGE,SINGLECHANNEL VGA RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.7296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8338ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8338ACPZ-RL
Analog Devices Inc
Low Power, 18 MHz Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-6, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |