Part Details for AD8343ARUZ-REEL7 by Analog Devices Inc
Overview of AD8343ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8343ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9712
|
Newark | Rf Mixer, 1 Channel, 2.5Ghz, Tssop-14, Frequency Min:0Hz, Frequency Max:2.5Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8343ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 796 |
|
$6.8400 / $10.7000 | Buy Now |
DISTI #
AD8343ARUZ-REEL7CT-ND
|
DigiKey | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
584-AD8343ARUZ-R7
|
Mouser Electronics | RF Mixer TSSOP 800-2500MHz High IP3 Active Mixer RoHS: Compliant | 1459 |
|
$6.9300 / $10.1500 | Buy Now |
DISTI #
V36:1790_06214480
|
Arrow Electronics | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2321 | Americas - 1000 |
|
$6.7670 | Buy Now |
DISTI #
V72:2272_06214480
|
Arrow Electronics | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 89 |
|
$6.8350 / $8.0490 | Buy Now |
|
Analog Devices Inc | TSSOP 800-2500MHz High IP3 Act Min Qty: 1 Package Multiple: 1000 | 176 |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
71289238
|
Verical | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 1000 |
|
$6.7670 | Buy Now |
DISTI #
66682494
|
Verical | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 89 |
|
$6.8350 / $8.0490 | Buy Now |
|
Rochester Electronics | Double Balanced Mixer, 0MHz Min, 2500MHz Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$6.1700 / $7.2600 | Buy Now |
DISTI #
AD8343ARUZ-R7
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.5100 | Buy Now |
Part Details for AD8343ARUZ-REEL7
AD8343ARUZ-REEL7 CAD Models
AD8343ARUZ-REEL7 Part Data Attributes
|
AD8343ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8343ARUZ-REEL7
Analog Devices Inc
DC-to-2.5 GHz High IP3 Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP14,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2 |
Alternate Parts for AD8343ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8343ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8343ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8343ARU-REEL7 | RF/Microwave Mixer, 0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARUZ-REEL7 vs AD8343ARU-REEL7 |
AD8343ARUZ-REEL | DC-to-2.5 GHz High IP3 Active Mixer | Analog Devices Inc | AD8343ARUZ-REEL7 vs AD8343ARUZ-REEL |
AD8343ARU-REEL | 0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARUZ-REEL7 vs AD8343ARU-REEL |
AD8343ARU | RF/Microwave Mixer, 0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARUZ-REEL7 vs AD8343ARU |
AD8343ARUZ | DC-to-2.5 GHz High IP3 Active Mixer | Analog Devices Inc | AD8343ARUZ-REEL7 vs AD8343ARUZ |