-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-to-2.5 GHz High IP3 Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9711
|
Newark | Rf Mixer, 1 Channel, 2.5Ghz, Tssop-14, Frequency Min:0Hz, Frequency Max:2.5Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8343ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$8.1100 / $12.4400 | Buy Now |
DISTI #
AD8343ARUZ-ND
|
DigiKey | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
584-AD8343ARUZ
|
Mouser Electronics | RF Mixer IC, 800-2500MHz High IP3 Active Mixer RoHS: Compliant | 148 |
|
$6.0700 / $11.9600 | Buy Now |
|
Analog Devices Inc | IC, 800-2500MHz High IP3 Activ Min Qty: 1 Package Multiple: 96 | 7 |
|
$4.5200 / $11.9700 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.1875 / $8.2500 | Buy Now |
|
Quest Components | 0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER | 8 |
|
$8.2500 / $11.0000 | Buy Now |
|
Rochester Electronics | AD8343 - DC-to-2.5 GHz High IP3 Active Mixer RoHS: Compliant Status: Active Min Qty: 1 | 4062 |
|
$6.1700 / $7.2600 | Buy Now |
|
Win Source Electronics | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP | 15500 |
|
$7.0830 / $10.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8343ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8343ARUZ
Analog Devices Inc
DC-to-2.5 GHz High IP3 Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP14,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for AD8343ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8343ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8343ARUZ-REEL7 | DC-to-2.5 GHz High IP3 Active Mixer | Analog Devices Inc | AD8343ARUZ vs AD8343ARUZ-REEL7 |
AD8343ARU-REEL | 0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARUZ vs AD8343ARU-REEL |