Part Details for AD835ARZ-REEL by Analog Devices Inc
Overview of AD835ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD835ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD835ARZ-REELTR-ND
|
DigiKey | IC MULTIPLIER 4-QUADRANT 8-SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.8633 | Buy Now |
DISTI #
584-AD835ARZ-R
|
Mouser Electronics | Multipliers / Dividers IC MULTIPLIER RoHS: Compliant | 0 |
|
$21.8600 | Order Now |
|
Analog Devices Inc | IC MULTIPLIER Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$16.9300 / $33.4900 | Buy Now |
|
Win Source Electronics | Analog Multiplier 4Bit 8-Pin SOIC N T/R / 250 MHz, Voltage Output,4-Quadrant Multiplier | IC MULTIPLIER 4-QUADRANT 8-SOIC | 15700 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for AD835ARZ-REEL
AD835ARZ-REEL CAD Models
AD835ARZ-REEL Part Data Attributes
|
AD835ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD835ARZ-REEL
Analog Devices Inc
250 MHz, Voltage Output 4-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 250 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD835ARZ-REEL
This table gives cross-reference parts and alternative options found for AD835ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD835ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD835ARZ | 250 MHz, Voltage Output 4-Quadrant Multiplier | Analog Devices Inc | AD835ARZ-REEL vs AD835ARZ |
AD835ARZ-REEL7 | 250 MHz, Voltage Output 4-Quadrant Multiplier | Analog Devices Inc | AD835ARZ-REEL vs AD835ARZ-REEL7 |