Part Details for AD8368ACPZ-WP by Analog Devices Inc
Overview of AD8368ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AD8368ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8368ACPZ-WP-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 24LFCSP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IF AGC Amplifier Min Qty: 64 Package Multiple: 64 | 576 |
|
$5.9100 | Buy Now |
Part Details for AD8368ACPZ-WP
AD8368ACPZ-WP CAD Models
AD8368ACPZ-WP Part Data Attributes:
|
AD8368ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8368ACPZ-WP
Analog Devices Inc
800 MHz, Linear-in-dB VGA with AGC Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for AD8368ACPZ-WP
This table gives cross-reference parts and alternative options found for AD8368ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8368ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5330ACPZ-WP | 10 MHz to 3 GHz VGA with 60 dB Gain Control Range | Analog Devices Inc | AD8368ACPZ-WP vs ADL5330ACPZ-WP |
ADL5330ACPZ-REEL7 | 10 MHz to 3 GHz VGA with 60 dB Gain Control Range | Analog Devices Inc | AD8368ACPZ-WP vs ADL5330ACPZ-REEL7 |
ADL5330ACPZ-R2 | 10 MHz to 3 GHz VGA with 60 dB Gain Control Range | Analog Devices Inc | AD8368ACPZ-WP vs ADL5330ACPZ-R2 |