-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 MHz, 45 dB Digitally Controlled Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9935
|
Newark | Gain Amplifier, 600Mhz, 0.05Db, Tssop, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:600Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD8369ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$12.2100 / $16.5300 | Buy Now |
DISTI #
AD8369ARUZ-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
605 In Stock |
|
$10.9838 / $15.9100 | Buy Now |
DISTI #
584-AD8369ARUZ
|
Mouser Electronics | Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA RoHS: Compliant | 389 |
|
$10.9800 / $15.8900 | Buy Now |
|
Analog Devices Inc | TSSOP IF DIGITAL CONTROL VGA Min Qty: 1 Package Multiple: 96 | 125 |
|
$6.9100 / $15.9100 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO16 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
AD8369ARUZ
|
TME | IC: VGA amplifier, 600MHz, TSSOP16, ±3÷5.5VDC, tube Min Qty: 1 | 0 |
|
$8.4000 / $10.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$17.7552 | Buy Now |
|
ComSIT USA | 45 DB DIGITALLY CONTROLLED VGA LF TO 600 MHZ Analog Circuit, 1 Func, BIPolar, PDSO16 RoHS: Compliant | Europe - 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8369ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8369ARUZ
Analog Devices Inc
600 MHz, 45 dB Digitally Controlled Variable Gain Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |