-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 12-Bit, 12-Channel Output, Decimating LCD DecDriver®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8387JSVZ-ND
|
DigiKey | IC DRVR LCD 6CH 12BIT 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
55 In Stock |
|
$13.1219 / $19.0000 | Buy Now |
DISTI #
584-AD8387JSVZ
|
Mouser Electronics | Display Drivers & Controllers 12Bit 12 Channel DecDriver RoHS: Compliant | 0 |
|
$13.6000 / $19.5000 | Order Now |
|
Analog Devices Inc | 12Bit 12 Channel DecDriver Min Qty: 1 Package Multiple: 1 | 886 |
|
$8.5100 / $19.0000 | Buy Now |
|
Rochester Electronics | High Performance,12-Bit,12-Channel Decimating, LCD Decdriver RoHS: Compliant Status: Active Min Qty: 1 | 4701 |
|
$11.1100 / $13.0700 | Buy Now |
|
Ameya Holding Limited | IC DRIVER LCD 6CH 12BIT 80-TQFP | 886 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8387JSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8387JSVZ
Analog Devices Inc
High Performance 12-Bit, 12-Channel Output, Decimating LCD DecDriver®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.6SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |