Part Details for AD8390ACPZ-R2 by Analog Devices Inc
Overview of AD8390ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8390ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8390ACPZ-R2-ADTR-ND
|
DigiKey | IC AMP DIFF LP LDIST 16LFCSP Min Qty: 74 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$4.0700 | Buy Now |
|
Quest Components | 188 |
|
$5.1652 / $8.3760 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$3.4900 / $4.1100 | Buy Now |
Part Details for AD8390ACPZ-R2
AD8390ACPZ-R2 CAD Models
AD8390ACPZ-R2 Part Data Attributes:
|
AD8390ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8390ACPZ-R2
Analog Devices Inc
IC OP-AMP, 3000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 64 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8390ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8390ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8390ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8390ACPZ-REEL7 | OP-AMP, 3000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16 | Rochester Electronics LLC | AD8390ACPZ-R2 vs AD8390ACPZ-REEL7 |
AD8390ACP-REEL | IC OP-AMP, 3000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8390ACPZ-R2 vs AD8390ACP-REEL |
AD8390ACP-R2 | IC OP-AMP, 3000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8390ACPZ-R2 vs AD8390ACP-R2 |
AD8390ACPZ-REEL | IC OP-AMP, 3000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8390ACPZ-R2 vs AD8390ACPZ-REEL |