Datasheets
AD8402AR1 by:

2-Channel Digital Potentiometer

Part Details for AD8402AR1 by Analog Devices Inc

Overview of AD8402AR1 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for AD8402AR1

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 10
  • 2 $3.5840
  • 8 $2.3296
$2.3296 / $3.5840 Buy Now
Quest Components DUAL 1K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14 21
  • 1 $9.2700
  • 2 $6.1800
  • 5 $4.6350
$4.6350 / $9.2700 Buy Now
Quest Components DUAL 1K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14 8
  • 1 $4.8000
  • 3 $3.2000
  • 9 $2.4000
$2.4000 / $4.8000 Buy Now
Quest Components DUAL 1K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14 89
  • 1 $9.6000
  • 12 $6.4000
  • 40 $5.9200
$5.9200 / $9.6000 Buy Now
Rochester Electronics AD8402 - 2-Channel Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 39
  • 1 $4.8500
  • 25 $4.7500
  • 100 $4.5600
  • 500 $4.3700
  • 1,000 $4.1200
$4.1200 / $4.8500 Buy Now

Part Details for AD8402AR1

AD8402AR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8402AR1 Part Data Attributes

AD8402AR1 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8402AR1 Analog Devices Inc 2-Channel Digital Potentiometer
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description MS-012AB, SOIC-14
Pin Count 14
Manufacturer Package Code R-14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom 5 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Positions 256
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 2%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 700 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Resistance-Nom 1000 Ω
Width 3.9 mm

Alternate Parts for AD8402AR1

This table gives cross-reference parts and alternative options found for AD8402AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8402AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8402ARZ1 2-Channel Digital Potentiometer Analog Devices Inc AD8402AR1 vs AD8402ARZ1
Part Number Description Manufacturer Compare
ISL22426UFV14Z Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C Intersil Corporation AD8402AR1 vs ISL22426UFV14Z
CAT5114SI-00 IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, SOIC-8, Digital Potentiometer onsemi AD8402AR1 vs CAT5114SI-00
X9313TS Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 Xicor Inc AD8402AR1 vs X9313TS
X9261US24IZT1 DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation AD8402AR1 vs X9261US24IZT1
AD5232BRU10-REEL7 Nonvolatile Memory, Dual, 256-Position Digital Potentiometer Analog Devices Inc AD8402AR1 vs AD5232BRU10-REEL7
CAT5114VI00 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi AD8402AR1 vs CAT5114VI00
AD8402ARUZ100 2-Channel Digital Potentiometer Analog Devices Inc AD8402AR1 vs AD8402ARUZ100
AD8402ARU10-REEL IC DUAL 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM, MO-153AB-1, TSSOP-14, Digital Potentiometer Analog Devices Inc AD8402AR1 vs AD8402ARU10-REEL
X9261US24I Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 Intersil Corporation AD8402AR1 vs X9261US24I
ISL22426WFV14Z-TK Dual Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C Intersil Corporation AD8402AR1 vs ISL22426WFV14Z-TK

AD8402AR1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8402AR1 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8402AR1 by Analog Devices Inc

  • Please alert me when AD8402AR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8402AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8402AR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8402AR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8402AR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8402AR1 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: