-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | DIGITAL POTENTIOMETER, 4 FUNC, 10000OHM, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, CMOS, PDIP24 | 1 |
|
$7.3500 / $8.8200 | Buy Now |
|
ComSIT USA | 4-CHANNEL DIGITAL POTENTIOMETER Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP24 RoHS: Not Compliant | Europe - 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8403AN10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403AN10
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8403AN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403AN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8403ARU10-REEL | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AN10 vs AD8403ARU10-REEL |
AD8403ARUZ10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AN10 vs AD8403ARUZ10 |
AD8403ARZ10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AN10 vs AD8403ARZ10 |
AD8403AR10-REEL | IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD8403AN10 vs AD8403AR10-REEL |
AD8403ARU10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AN10 vs AD8403ARU10 |