Part Details for AD8436BRQZ-RL by Analog Devices Inc
Overview of AD8436BRQZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8436BRQZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8436BRQZ-RLTR-ND
|
DigiKey | IC RMS TO DC CONVERTER 20QSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7240 | Buy Now |
DISTI #
584-AD8436BRQZ-R
|
Mouser Electronics | Power Management Specialized - PMIC Low PowerTrue RMS-to-DC Converter RoHS: Compliant | 0 |
|
$14.7200 | Order Now |
|
Analog Devices Inc | Low PowerTrue RMS-to-DC Conver Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.5400 / $22.5500 | Buy Now |
Part Details for AD8436BRQZ-RL
AD8436BRQZ-RL CAD Models
AD8436BRQZ-RL Part Data Attributes:
|
AD8436BRQZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436BRQZ-RL
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Operating Frequency-Max | 0.001 MHz | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 36 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |