-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7518
|
Newark | Rms-Dc Converter, 0.25%, 1Mhz, 325Ua, Accuracy:0.25%, Bandwidth:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Digital Ic Case:Qsop, No. Of Pins:20Pins, Supply Voltage Range:4.8V To 36V, ± 2.4V To ± 18V Rohs Compliant: Yes |Analog Devices AD8436BRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$18.4700 / $23.4500 | Buy Now |
DISTI #
505-AD8436BRQZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
171 In Stock |
|
$16.1263 / $22.5500 | Buy Now |
DISTI #
584-AD8436BRQZ
|
Mouser Electronics | Power Management Specialized - PMIC Low PowerTrue RMS-to-DC Converter RoHS: Compliant | 685 |
|
$17.2900 / $22.5500 | Buy Now |
|
Analog Devices Inc | Low PowerTrue RMS-to-DC Conver Min Qty: 1 Package Multiple: 56 | 2667 |
|
$10.5400 / $22.5500 | Buy Now |
|
Rochester Electronics | AD8436 - RMS to DC Converter, Bipolar, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.3400 / $16.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8436BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436BRQZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 0.001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 36 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.365 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |