Part Details for AD843AQ by Rochester Electronics LLC
Overview of AD843AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD843AQ
AD843AQ CAD Models
AD843AQ Part Data Attributes:
|
AD843AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD843AQ
Rochester Electronics LLC
OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.16 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 34000 | |
Width | 7.62 mm |
Alternate Parts for AD843AQ
This table gives cross-reference parts and alternative options found for AD843AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9098001MPX | IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD843AQ vs 5962-9098001MPX |
AD843BQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843AQ vs AD843BQ |
5962-9098001MPA | OP-AMP, 4500uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD843AQ vs 5962-9098001MPA |
AD843AQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843AQ vs AD843AQ |
AD843SQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843AQ vs AD843SQ |
AD843SQ/883B | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843AQ vs AD843SQ/883B |