Part Details for AD8529ARZ-REEL by Analog Devices Inc
Overview of AD8529ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8529ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9760
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:600Μv Rohs Compliant: Yes |Analog Devices AD8529ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2344 |
|
$2.3500 / $3.9000 | Buy Now |
DISTI #
AD8529ARZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7682 In Stock |
|
$2.1625 / $3.2500 | Buy Now |
DISTI #
584-AD8529ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps 8 MHz Rail-to-Rail Operational Amplifier RoHS: Compliant | 24634 |
|
$2.1600 / $3.2400 | Buy Now |
|
Analog Devices Inc | DUAL, 8MHz 1mV RAIL TO RAIL OP Min Qty: 1 Package Multiple: 2500 | 31539 |
|
$2.3239 / $4.6300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 8MHZ RRO 8SOIC | 26537 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Dual 300nA 8MHz SOIC-8 Operational Amplifier ROHS | 2500 |
|
$1.9291 / $2.0478 | Buy Now |
DISTI #
4019783
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2344 |
|
$2.2467 / $3.9280 | Buy Now |
DISTI #
4019783RL
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2344 |
|
$2.2467 / $2.9809 | Buy Now |
DISTI #
4019783
|
Farnell | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2344 |
|
$2.2804 / $3.7463 | Buy Now |
DISTI #
4019783RL
|
Farnell | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2344 |
|
$2.2804 / $2.8442 | Buy Now |
Part Details for AD8529ARZ-REEL
AD8529ARZ-REEL CAD Models
AD8529ARZ-REEL Part Data Attributes
|
AD8529ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8529ARZ-REEL
Analog Devices Inc
8 MHz Rail-to-Rail Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for AD8529ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8529ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8529ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8529AR-REEL | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8529ARZ-REEL vs AD8529AR-REEL |
AD8529ARZ | 8 MHz Rail-to-Rail Operational Amplifier | Analog Devices Inc | AD8529ARZ-REEL vs AD8529ARZ |
AD8529AR-REEL7 | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8529ARZ-REEL vs AD8529AR-REEL7 |
AD8529AR | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8529ARZ-REEL vs AD8529AR |