-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose CMOS Single Rail-to-Rail Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1380
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8541ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 718 |
|
$0.7320 / $1.4800 | Buy Now |
DISTI #
505-AD8541ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36967 In Stock |
|
$0.5000 / $0.9400 | Buy Now |
DISTI #
584-AD8541ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 2205 |
|
$0.5000 / $0.9400 | Buy Now |
|
Analog Devices Inc | SINGLE, LOW PWR RAIL/RAIL OP A Min Qty: 1 Package Multiple: 1000 | 7534 |
|
$0.5000 / $0.9400 | Buy Now |
DISTI #
35261386
|
Verical | Op Amp Single GP R-R I/O 5.5V Medical 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5714 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1MHZ RRO 8SOIC | 2000 |
|
RFQ | |
DISTI #
C1S103100186899
|
Chip1Stop | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7770 |
|
$0.3190 / $0.5810 | Buy Now |
DISTI #
4019814
|
element14 Asia-Pacific | OP-AMP, 1MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 718 |
|
$0.5645 / $1.3892 | Buy Now |
DISTI #
4019814RL
|
element14 Asia-Pacific | OP-AMP, 1MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 718 |
|
$0.5645 / $0.9776 | Buy Now |
DISTI #
4019814
|
Farnell | OP-AMP, 1MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 718 |
|
$0.5265 / $1.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8541ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8541ARZ-REEL7
Analog Devices Inc
General-Purpose CMOS Single Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8541ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8541ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8541ARZ | General-Purpose CMOS Single Rail-to-Rail Amplifier | Analog Devices Inc | AD8541ARZ-REEL7 vs AD8541ARZ |
AD8541AR-REEL7 | IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8541ARZ-REEL7 vs AD8541AR-REEL7 |
AD8541AR | IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8541ARZ-REEL7 vs AD8541AR |
AD8541AR | OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8541ARZ-REEL7 vs AD8541AR |