-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS RRIO Quad General-Purpose Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7579
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8544ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$1.0800 / $2.3800 | Buy Now |
DISTI #
505-AD8544ARZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1409 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
584-AD8544ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 23055 |
|
$1.0100 / $2.2900 | Buy Now |
DISTI #
E54:1762_00005952
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Europe - 3821 |
|
$0.9140 / $1.8750 | Buy Now |
|
Analog Devices Inc | QUAD, LOW PWR RAIL/RAIL OP AMP Min Qty: 1 Package Multiple: 56 | 338 |
|
$0.7600 / $2.2900 | Buy Now |
DISTI #
10080404
|
Verical | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 3820 |
|
$0.9140 / $1.8750 | Buy Now |
DISTI #
26163346
|
Verical | Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 56 |
|
$1.2833 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14 | 15 |
|
$1.5166 / $1.8958 | Buy Now |
|
Quest Components | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14 | 8 |
|
$1.8360 / $2.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8544ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544ARZ
Analog Devices Inc
CMOS RRIO Quad General-Purpose Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8544ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8544ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8544AR-REEL7 | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8544ARZ vs AD8544AR-REEL7 |
AD8544ARZ-REEL | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | AD8544ARZ vs AD8544ARZ-REEL |
AD8544AR | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8544ARZ vs AD8544AR |
AD8544ARZ-REEL | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8544ARZ vs AD8544ARZ-REEL |
AD8544ARZ-REEL7 | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8544ARZ vs AD8544ARZ-REEL7 |
AD8544ARZ-REEL7 | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | AD8544ARZ vs AD8544ARZ-REEL7 |
AD8544AR-REEL | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8544ARZ vs AD8544AR-REEL |