-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 5 V Auto-Zero, In-Amp with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7590
|
Newark | Instrumentation Amp, 1Khz, 140Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:130Μv, Gain Bandwidth Product:1Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:140Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8553ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4602 |
|
$2.0300 | Buy Now |
DISTI #
AD8553ARMZ-REELCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4045 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD8553ARMZ-R
|
Mouser Electronics | Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP RoHS: Compliant | 8113 |
|
$2.3300 / $4.6500 | Buy Now |
|
Analog Devices Inc | AUTO ZERO RR INSTRUMENTATION A Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.3373 / $4.6600 | Buy Now |
|
Quest Components | OP-AMP, 375 uV OFFSET-MAX, 10 Pin Plastic SMT | 8 |
|
$2.2650 / $4.5300 | Buy Now |
|
Rochester Electronics | 1.8V to 5V Auto-Zero Instrumentational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$2.1600 / $2.5400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 6000 |
|
RFQ | |
DISTI #
4019339
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1KHZ, 140DB, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1988 |
|
$2.4017 / $4.8841 | Buy Now |
DISTI #
4019339RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 1KHZ, 140DB, MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 1988 |
|
$2.4017 / $3.5915 | Buy Now |
DISTI #
4019339
|
Farnell | INSTRUMENTATION AMP, 1KHZ, 140DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1988 |
|
$2.2946 / $4.6143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8553ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8553ARMZ-REEL
Analog Devices Inc
1.8 V to 5 V Auto-Zero, In-Amp with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 375 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.13,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8553ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8553ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8553ARMZ-REEL | OP-AMP, 375 uV OFFSET-MAX, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD8553ARMZ-REEL vs AD8553ARMZ-REEL |