Part Details for AD8561ARU by Analog Devices Inc
Overview of AD8561ARU by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD8561ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, 8 Pin Plastic SOP | 3672 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, 8 Pin Plastic SOP | 1982 |
|
$4.5675 / $9.1350 | Buy Now |
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, 8 Pin Plastic SOP | 14 |
|
$10.0000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8362 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for AD8561ARU
AD8561ARU CAD Models
AD8561ARU Part Data Attributes:
|
AD8561ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561ARU
Analog Devices Inc
IC COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO8, TSSOP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8561ARU
This table gives cross-reference parts and alternative options found for AD8561ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8561ARUZ-REEL | Ultrafast 7 ns Single Supply Comparator | Analog Devices Inc | AD8561ARU vs AD8561ARUZ-REEL |
AD8561ARU-REEL | IC COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO8, TSSOP-8, Comparator | Analog Devices Inc | AD8561ARU vs AD8561ARU-REEL |