Part Details for AD8591ART-REEL by Analog Devices Inc
Overview of AD8591ART-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8591ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 405 |
|
$0.3481 / $0.4095 | Buy Now |
|
Win Source Electronics | CMOS Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers with Shutdown / Op Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R | 138000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for AD8591ART-REEL
AD8591ART-REEL CAD Models
AD8591ART-REEL Part Data Attributes:
|
AD8591ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8591ART-REEL
Analog Devices Inc
IC OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.65 mm |
Alternate Parts for AD8591ART-REEL
This table gives cross-reference parts and alternative options found for AD8591ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8591ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8591ART-REEL7 | IC OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | Analog Devices Inc | AD8591ART-REEL vs AD8591ART-REEL7 |
AD8591ART | IC OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | Analog Devices Inc | AD8591ART-REEL vs AD8591ART |
AD8591ARTZ-REEL7 | CMOS Single Supply RRIO Op Amp with ±250 mA Output Current and Shutdown Mode | Analog Devices Inc | AD8591ART-REEL vs AD8591ARTZ-REEL7 |