-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Single Supply RRIO Op Amp with ±250 mA Output Current and Shutdown Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7608
|
Newark | Op-Amp, 3Mhz, -40 To 85Deg C, Sot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Cmos, Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices AD8591ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7883 |
|
$0.5510 / $1.2200 | Buy Now |
DISTI #
AD8591ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58412 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
584-AD8591ARTZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps SINGLE. CMOS RAIL-RAIL OP AMP W/SHUTDOWN RoHS: Compliant | 19331 |
|
$0.5650 / $1.3200 | Buy Now |
|
Analog Devices Inc | SINGLE. CMOS RAIL-RAIL OP AMP Min Qty: 1 Package Multiple: 3000 | 11703 |
|
$0.5373 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 46 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 30000UV OFFSET-MAX, CMOS, PDSO6 | 36 |
|
$2.0000 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO SOT23-6 | 11683 |
|
RFQ | |
DISTI #
4019865RL
|
element14 Asia-Pacific | OP-AMP, 3MHZ, -40 TO 85DEG C, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 7883 |
|
$0.5817 / $0.9769 | Buy Now |
DISTI #
4019865
|
element14 Asia-Pacific | OP-AMP, 3MHZ, -40 TO 85DEG C, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7883 |
|
$0.5817 / $1.3882 | Buy Now |
DISTI #
4019865RL
|
Farnell | OP-AMP, 3MHZ, -40 TO 85DEG C, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 7883 |
|
$0.5265 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8591ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8591ARTZ-REEL7
Analog Devices Inc
CMOS Single Supply RRIO Op Amp with ±250 mA Output Current and Shutdown Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for AD8591ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8591ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8591ART-REEL | OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | AD8591ARTZ-REEL7 vs AD8591ART-REEL |