-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 20 MHz CMOS Single RRIO Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7661
|
Newark | Opamp, 24Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:23Μv, Product Range:- Rohs Compliant: Yes |Analog Devices AD8615AUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 / $3.0400 | Buy Now |
DISTI #
505-AD8615AUJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3602 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
584-AD8615AUJZ-R7
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION CMOS R-R OP AMP RoHS: Compliant | 53280 |
|
$1.2700 / $2.2500 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION CMOS R-R OP A Min Qty: 1 Package Multiple: 3000 | 287 |
|
$1.2867 / $2.9200 | Buy Now |
|
Quest Components | OP-AMP, 800 UV OFFSET-MAX, 23 MHZ BAND WIDTH, TSOT-23, 5 PIN | 31 |
|
$2.2688 / $3.6300 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 800uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
AD8615AUJZ-REEL7
|
TME | IC: operational amplifier, 24MHz, Ch: 1, TSOT23-5, reel,tape Min Qty: 1 | 504 |
|
$1.2500 / $2.5200 | Buy Now |
|
Ameya Holding Limited | Precision,20MHz,CMOS,RRI/O Op Amp | 771 |
|
RFQ | |
DISTI #
SMC-AD8615AUJZ-REEL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 3000 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0.2pA Single 24MHz TSOT-23-5 Operational Amplifier ROHS | 10000 |
|
$0.6976 / $1.2356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8615AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8615AUJZ-REEL7
Analog Devices Inc
Precision 20 MHz CMOS Single RRIO Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 0.8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8615AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8615AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8615AUJZ-R2 | Precision 20 MHz CMOS Single RRIO Operational Amplifier | Analog Devices Inc | AD8615AUJZ-REEL7 vs AD8615AUJZ-R2 |
AD8615AUJZ-REEL7 | OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8615AUJZ-REEL7 vs AD8615AUJZ-REEL7 |
AD8615AUJZ-REEL | OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8615AUJZ-REEL7 vs AD8615AUJZ-REEL |