Part Details for AD8627AKS-R2 by Analog Devices Inc
Overview of AD8627AKS-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8627AKS-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP JFET 5MHZ RRO SC70-5 | 7600 |
|
RFQ |
Part Details for AD8627AKS-R2
AD8627AKS-R2 CAD Models
AD8627AKS-R2 Part Data Attributes
|
AD8627AKS-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8627AKS-R2
Analog Devices Inc
IC OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for AD8627AKS-R2
This table gives cross-reference parts and alternative options found for AD8627AKS-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8627AKS-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8627AKSZ-REEL | Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70 | Analog Devices Inc | AD8627AKS-R2 vs AD8627AKSZ-REEL |
AD8627AKSZ-REEL7 | Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70 | Analog Devices Inc | AD8627AKS-R2 vs AD8627AKSZ-REEL7 |
AD8627AKS-REEL | IC OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8627AKS-R2 vs AD8627AKS-REEL |
AD8627AKSZ-R2 | Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70 | Analog Devices Inc | AD8627AKS-R2 vs AD8627AKSZ-R2 |