Part Details for AD9066AR-REEL by Analog Devices Inc
Overview of AD9066AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9066AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9066AR-REEL-ND
|
DigiKey | ADC, 6-BIT, 2 CHANNEL Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
Buy Now | |
|
Rochester Electronics | AD9066 - ADC, Proprietary Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$4.3400 / $5.1100 | Buy Now |
|
Chip1Cloud | 2-Channel Dual ADC Flash 60Msps 6-bit Parallel 28-Pin SOIC T/R | 90 |
|
RFQ |
Part Details for AD9066AR-REEL
AD9066AR-REEL CAD Models
AD9066AR-REEL Part Data Attributes
|
AD9066AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9066AR-REEL
Analog Devices Inc
IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.53 V | |
Analog Input Voltage-Min | 0.45 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 1.5625% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9066AR-REEL
This table gives cross-reference parts and alternative options found for AD9066AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9066AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9066AR | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066AR-REEL vs AD9066AR |
AD9066JRZ | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066AR-REEL vs AD9066JRZ |
AD9066JR | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066AR-REEL vs AD9066JR |