Part Details for AD9094BCPZRL7-1000 by Analog Devices Inc
Overview of AD9094BCPZRL7-1000 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD9094BCPZRL7-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9809
|
Newark | Adc, 8Bit, 1Gsps, Lfcsp-Ep-72, Resolution (Bits):8Bit, Sampling Rate:1Gsps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:877Mv, Supply Voltage Max:2.56V, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices AD9094BCPZRL7-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$172.5200 / $230.4200 | Buy Now |
DISTI #
505-AD9094BCPZRL7-1000TR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 72LFCSP Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$176.3767 | Buy Now |
DISTI #
584-9094BCPZRL71000
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 1 GSPS, JESD204B, Quad Analog-to-Digital Converter RoHS: Compliant | 0 |
|
$177.7900 | Order Now |
|
Analog Devices Inc | 8 Bit quad 1Gsps ADC Min Qty: 400 Package Multiple: 400 | 2400 |
|
$136.4300 / $224.7000 | Buy Now |
DISTI #
AD9094BCPZR1000
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$173.9500 | Buy Now |
DISTI #
4017001
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$173.5521 / $198.3505 | Buy Now |
DISTI #
4017001RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$173.5521 / $198.3505 | Buy Now |
DISTI #
4017001RL
|
Farnell | ADC, 8BIT, 1GSPS, LFCSP-EP-72 RoHS: Compliant Min Qty: 400 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$179.3028 | Buy Now |
DISTI #
4017001
|
Farnell | ADC, 8BIT, 1GSPS, LFCSP-EP-72 RoHS: Compliant Min Qty: 400 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$179.3028 | Buy Now |
Part Details for AD9094BCPZRL7-1000
AD9094BCPZRL7-1000 CAD Models
AD9094BCPZRL7-1000 Part Data Attributes:
|
AD9094BCPZRL7-1000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9094BCPZRL7-1000
Analog Devices Inc
8-Bit, 1 GSPS, JESD204B, Quad Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.16 V | |
Analog Input Voltage-Min | -2.16 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.11718% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 575 mA | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |