-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9125BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.4098 / $67.0500 | Buy Now |
DISTI #
584-AD9125BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 16-Bit, 1000 MSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 0 |
|
$57.4100 / $67.0400 | Order Now |
|
Analog Devices Inc | 16 Bit Dual Signal Proc DAC Min Qty: 1 Package Multiple: 1 | 235 |
|
$38.5200 / $67.0500 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial, Parallel, Word Input Loading, 0.02us Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 438 |
|
$51.4300 / $60.5100 | Buy Now |
DISTI #
4387955
|
element14 Asia-Pacific | D/A CONVERTER, 16BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.8443 / $66.9610 | Buy Now |
DISTI #
4387955
|
Farnell | D/A CONVERTER, 16BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$59.0961 / $67.2482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9125BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9125BCPZ
Analog Devices Inc
Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLAINT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 490 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9125BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9125BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9125BCPZRL | Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | AD9125BCPZ vs AD9125BCPZRL |