-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9142BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5738 In Stock |
|
$95.1400 | Buy Now |
DISTI #
AD9142BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1 In Stock |
|
$89.6600 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial, Parallel, Word Input Loading, 0.02us Settling Time ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5738 |
|
$81.6400 / $96.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9142BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9142BCPZ
Analog Devices Inc
Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC72,.39SQ,20 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9142BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9142BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9142ABCPZRL | Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter | Analog Devices Inc | AD9142BCPZ vs AD9142ABCPZRL |
AD9142BCPZRL | Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter | Analog Devices Inc | AD9142BCPZ vs AD9142BCPZRL |