-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 12 GSPS, RF DAC and Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7800
|
Newark | Da Converter, 16Bit, 12.8Gsps, Cspbga, Resolution (Bits):16Bit, Sampling Rate:12.8Gsps, Data Interface:Serial, Spi, Supply Voltage Range:2.375V To 2.625V, Adc/Dac Case Style:Cspbga, No. Of Pins:169Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD9164BBCAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$551.4800 / $568.4100 | Buy Now |
DISTI #
505-AD9164BBCAZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 169CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
53 In Stock |
|
$531.7130 / $548.2000 | Buy Now |
DISTI #
584-AD9164BBCAZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16 Bit,6GSPS RF DAC &DDS w/interpolation RoHS: Compliant | 9 |
|
$530.5700 / $546.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9164BBCAZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9164BBCAZ
Analog Devices Inc
16-Bit, 12 GSPS, RF DAC and Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-169 | |
Pin Count | 169 | |
Manufacturer Package Code | BC-169-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.1 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-05 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -1.2 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |