Part Details for AD9201ARSZRL by Analog Devices Inc
Overview of AD9201ARSZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9201ARSZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5946
|
Newark | Adc, 10Bit, 20Msps, Ssop-28 Rohs Compliant: Yes |Analog Devices AD9201ARSZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.1200 / $18.9900 | Buy Now |
DISTI #
AD9201ARSZRLCT-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3579 In Stock |
|
$13.2613 / $19.6900 | Buy Now |
DISTI #
584-AD9201ARSZR
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT DUAL RESOLUTION CMOS ADC RoHS: Compliant | 1384 |
|
$12.8500 / $19.6800 | Buy Now |
|
Analog Devices Inc | 10 BIT DUAL RESOLUTION CMOS AD Min Qty: 1 Package Multiple: 1500 | 2216 |
|
$9.3600 / $19.6900 | Buy Now |
DISTI #
AD9201ARSZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.2100 | Buy Now |
Part Details for AD9201ARSZRL
AD9201ARSZRL CAD Models
AD9201ARSZRL Part Data Attributes:
|
AD9201ARSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9201ARSZRL
Analog Devices Inc
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD9201ARSZRL
This table gives cross-reference parts and alternative options found for AD9201ARSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9201ARSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9201ARS | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | Analog Devices Inc | AD9201ARSZRL vs AD9201ARS |