Part Details for AD9203ARU by Analog Devices Inc
Overview of AD9203ARU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9203ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 28 Pin, TSSOP | 82 |
|
$5.7870 / $14.4675 | Buy Now |
|
Rochester Electronics | AD9203 - ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 216 |
|
$6.4300 / $7.5700 | Buy Now |
|
ComSIT USA | 10-BIT, 40 MSPS, 3 V, 74 MILLI WATT A/D CONVERTER ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant | Europe - 593 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
|
Win Source Electronics | IC ADC 10BIT 40MSPS 3V 28-TSSOP | 11320 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for AD9203ARU
AD9203ARU CAD Models
AD9203ARU Part Data Attributes
|
AD9203ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9203ARU
Analog Devices Inc
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD9203ARU
This table gives cross-reference parts and alternative options found for AD9203ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9203ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9203WARUZ | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203ARU vs AD9203WARUZ |
AD9203ARURL7 | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203ARU vs AD9203ARURL7 |