-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9203ARUZRL7CT-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3842 In Stock |
|
$10.2360 / $16.1600 | Buy Now |
DISTI #
584-AD9203ARUZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter RoHS: Compliant | 739 |
|
$10.2200 / $16.1300 | Buy Now |
|
Analog Devices Inc | 10 BIT, 40 MSPS ADC Min Qty: 1 Package Multiple: 1000 | 2569 |
|
$10.2360 / $16.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Win Source Electronics | IC ADC 10BIT 40MSPS 3V 28-TSSOP | 11332 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9203ARUZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9203ARUZRL7
Analog Devices Inc
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9203ARUZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9203ARUZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9203WARUZ | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203ARUZRL7 vs AD9203WARUZ |
AD9203ARURL7 | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203ARUZRL7 vs AD9203ARURL7 |
AD9203ARU | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203ARUZRL7 vs AD9203ARU |