Part Details for AD9510/PCBZ by Analog Devices Inc
Overview of AD9510/PCBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9510/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9510/PCBZ-ND
|
DigiKey | BOARD EVALUATION FOR AD9510 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$291.8400 | Buy Now |
DISTI #
584-AD9510PCBZ
|
Mouser Electronics | Clock & Timer Development Tools 800MHz PLL Clock Dist Eval Bd. RoHS: Compliant | 0 |
|
$300.6600 | Order Now |
|
Analog Devices Inc | 800MHz PLL Clock Dist Eval Bd. Min Qty: 1 Package Multiple: 1 | 18 |
|
$291.8400 | Buy Now |
DISTI #
26925264
|
Verical | AD9510 Clock Generator and Synthesizer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$315.5000 / $333.5286 | Buy Now |
|
Ameya Holding Limited | BOARD EVALUATION FOR AD9510 | 18 |
|
RFQ |
Part Details for AD9510/PCBZ
AD9510/PCBZ CAD Models
AD9510/PCBZ Part Data Attributes
|
AD9510/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9510/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |