Part Details for AD9528BCPZ by Analog Devices Inc
Overview of AD9528BCPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9528BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0006
|
Newark | Ic, Pll Clk Generator/3.135-3.465V/Lfcsp, Clock Ic Type:Pll Clock Generator, Frequency:1.25Ghz, No. Of Outputs:14Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Vq-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices AD9528BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$16.5500 / $23.0000 | Buy Now |
DISTI #
505-AD9528BCPZ-ND
|
DigiKey | IC CLOCK GEN 1.25GHZ VCO 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$15.9172 / $22.2600 | Buy Now |
DISTI #
584-AD9528BCPZ
|
Mouser Electronics | Clock Generators & Support Products JESD204B/JESD204C Clock Generator with 14 LVDS/HSTL Outputs RoHS: Compliant | 135 |
|
$15.9100 / $22.1200 | Buy Now |
|
Analog Devices Inc | Clock for Clemente designs Min Qty: 1 Package Multiple: 1 | 1672 |
|
$10.5900 / $22.2600 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Rochester Electronics | AD9528 - JESD204B Clock Generator with 14 LVDS/HSTL Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$14.1600 / $16.6500 | Buy Now |
|
Ameya Holding Limited | AD9528BCPZ 双 Maximum of 1.25 GHz PLL 频率合成器, 72针 LFCSP封装 | 1602 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.25GHz LFCSP-72(10x10) Clock Generators / Frequency Synthesizers / PLL ROHS | 292 |
|
$3.6994 / $5.3736 | Buy Now |
DISTI #
4022478
|
element14 Asia-Pacific | IC, PLL CLK GENERATOR/3.135-3.465V/LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$16.3658 / $23.0882 | Buy Now |
DISTI #
4022478
|
Farnell | IC, PLL CLK GENERATOR/3.135-3.465V/LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 39 |
|
$15.8980 / $22.2041 | Buy Now |