Part Details for AD9650BCPZ-105 by Rochester Electronics LLC
Overview of AD9650BCPZ-105 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9650BCPZ-105
AD9650BCPZ-105 CAD Models
AD9650BCPZ-105 Part Data Attributes
|
AD9650BCPZ-105
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9650BCPZ-105
Rochester Electronics LLC
FLASH METHOD ADC, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |