Part Details for AD9765AST by Analog Devices Inc
Overview of AD9765AST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD9765AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$16.8000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 48 Pin, QFP | 11 |
|
$17.5403 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 48 Pin, QFP | 24 |
|
$24.2865 / $26.9850 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 48 Pin, QFP | 2 |
|
$26.9850 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 48 Pin, QFP | 12 |
|
$18.2000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4440 |
|
$17.9900 / $21.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$12.5000 / $19.2300 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ | |
|
Win Source Electronics | 12-Bit, 125 MSPS Dual TxDAC+ D/A Converter | IC DAC 12BIT 48LQFP | 7700 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for AD9765AST
AD9765AST CAD Models
AD9765AST Part Data Attributes
|
AD9765AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9765AST
Analog Devices Inc
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9765AST
This table gives cross-reference parts and alternative options found for AD9765AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9765AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9765ASTZRL | 12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | AD9765AST vs AD9765ASTZRL |