-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9765ASTZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
211 In Stock |
|
$30.2313 / $38.6500 | Buy Now |
DISTI #
584-AD9765ASTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, 125 MSPS Dual TxDAC+ RoHS: Compliant | 139 |
|
$30.5500 / $38.6400 | Buy Now |
|
Analog Devices Inc | 12-Bit, 125 MSPS Dual TxDAC+ Min Qty: 1 Package Multiple: 1 | 557 |
|
$19.8500 / $38.6500 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$16.8000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 3 |
|
$22.4640 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 8 |
|
$13.9860 / $15.7343 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 5 |
|
$18.2000 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 1335 |
|
$26.5000 / $31.1800 | Buy Now |
|
Ameya Holding Limited | AD9765ASTZ 双 12 位-Bit DAC, 125Msps, 并行接口, 48针 LQFP封装 | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9765ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9765ASTZ
Analog Devices Inc
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9765ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9765ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9765ASTZRL | 12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | AD9765ASTZ vs AD9765ASTZRL |