Part Details for AD9765ASTZRL by Analog Devices Inc
Overview of AD9765ASTZRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD9765ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9765ASTZRL-ND
|
DigiKey | IC DAC 12BIT A-OUT 48LQFP Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
481 In Stock |
|
$30.8800 | Buy Now |
DISTI #
AD9765ASTZRLTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 48LQFP Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7763 | Buy Now |
DISTI #
584-AD9765ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, 125 MSPS Dual TxDAC+ RoHS: Compliant | 0 |
|
$30.5500 | Order Now |
|
Analog Devices Inc | 12-Bit, 125 MSPS Dual TxDAC+ Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$19.8500 / $38.6500 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$31.3344 / $36.8640 | Buy Now | |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 481 |
|
$26.5000 / $31.1800 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT DUAL 125MSPS 48LQFP | 2000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT A-OUT 48LQFP / 12 Bit Digital to Analog Converter 2 48-LQFP (7x7) | 7400 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for AD9765ASTZRL
AD9765ASTZRL CAD Models
AD9765ASTZRL Part Data Attributes
|
AD9765ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9765ASTZRL
Analog Devices Inc
12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9765ASTZRL
This table gives cross-reference parts and alternative options found for AD9765ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9765ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5662IPFBRG4 | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC5662IPFBRG4 |
DAC2902Y/1K | Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC2902Y/1K |
DAC5662IPFBG4 | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC5662IPFBG4 |
DAC5662AIPFBRG4 | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC5662AIPFBRG4 |
DAC2902Y/1KG4 | Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC2902Y/1KG4 |
DAC5662IPFBR | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC5662IPFBR |
DAC5662IPFB | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC5662IPFB |
V62/06651-01XE | Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 | Texas Instruments | AD9765ASTZRL vs V62/06651-01XE |
DAC2902Y/250G4 | Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9765ASTZRL vs DAC2902Y/250G4 |
DAC5662MPFBREP | Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 | Texas Instruments | AD9765ASTZRL vs DAC5662MPFBREP |